3530B823M102PWM vs 3530B823M102SHTM feature comparison

3530B823M102PWM Knowles Capacitors

Buy Now Datasheet

3530B823M102SHTM Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 3530 , 3530
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.082 µF 0.082 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 6.35 mm 6.35 mm
JESD-609 Code e4
Length 8.89 mm 8.89 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Waffle Pack TR, 7/13 Inch
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 1000 V 1000 V
Size Code 3530 3530
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Palladium/Silver (Pd/Ag)
Terminal Shape WRAPAROUND WRAPAROUND
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Custom Capabilities Consult Factory

Compare 3530B823M102PWM with alternatives

Compare 3530B823M102SHTM with alternatives