353-3-100-0-T-RT1-0370
vs
169-4-039-0-F-LS0
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MPE GARRY GMBH
MPE GARRY GMBH
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.125 inch
0.087 inch
Body Depth
0.071 inch
0.236 inch
Body Length
1.969 inch
3.071 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
SN
AU
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
RND PIN-SKT
Dielectric Withstanding Voltage
250VAC V
700VAC V
Filter Feature
NO
NO
Insulator Material
POLYETHYLENE
POLYETHYLENE
Mating Contact Pitch
0.039 inch
0.079 inch
Mating Contact Row Spacing
0.039 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
1
Number of Rows Loaded
2
1
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
3.7 mm
Rated Current (Signal)
1 A
1.5 A
Reference Standard
UL
UL
Terminal Pitch
0.039 mm
2.0066 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
100
39
UL Flammability Code
94V-0
Base Number Matches
1
1
Compare 353-3-100-0-T-RT1-0370 with alternatives
Compare 169-4-039-0-F-LS0 with alternatives