353-3-074-1-T-RR0-0370 vs 44-2020-035 feature comparison

353-3-074-1-T-RR0-0370 MPE-Garry GmbH

Buy Now Datasheet

44-2020-035 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer MPE GARRY GMBH TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option PEG
Body Breadth 0.125 inch 0.172 inch
Body Depth 0.071 inch 0.146 inch
Body Length 1.457 inch
Connector Type BOARD CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating SN AU-AG ON NI
Contact Gender MALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 350VAC V
Filter Feature NO NO
Insulator Material POLYETHYLENE GLASS FILLED POLYAMIDE
Mating Contact Pitch 0.039 inch 0.156 inch
Mating Contact Row Spacing 0.039 inch 0.072 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 3.3274 mm
Rated Current (Signal) 1 A 2 A
Reference Standard UL UL
Terminal Pitch 0.9906 mm 3.9624 mm
Termination Type SURFACE MOUNT WIRE WRAP
Total Number of Contacts 74 78
Base Number Matches 1 1
Additional Feature NOTCH TWO ENDS
Body/Shell Style RECEPTACLE
Plating Thickness 30u inch
Terminal Length 0.35 inch

Compare 353-3-074-1-T-RR0-0370 with alternatives

Compare 44-2020-035 with alternatives