35270-0290 vs AFC-100-PE/M25 feature comparison

35270-0290 Molex

Buy Now Datasheet

AFC-100-PE/M25 Schaffner

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MOLEX LLC SCHAFFNER EMV AG
Reach Compliance Code unknown compliant
Additional Feature APPLICABLE CONTACTS : 35430-1700; 35430-1800; 35430-1900 POLARIZED
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYBUTYLENE TEREPHTHALATE
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type WIRE
Total Number of Contacts 2 2
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Contact Material NOT SPECIFIED
Mating Information MULTIPLE MATING PARTS AVAILABLE
UL Flammability Code 94V-0

Compare 35270-0290 with alternatives

Compare AFC-100-PE/M25 with alternatives