352208 vs 09-26-0800 feature comparison

352208 Lumberg Connect GmbH

Buy Now Datasheet

09-26-0800 Molex

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LUMBERG CONNECT GMBH MOLEX LLC
Reach Compliance Code compliant unknown
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination TIN
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC CRIMP
Total Number of Contacts 8 8
UL Flammability Code 94V-0
Base Number Matches 1 1

Compare 352208 with alternatives

Compare 09-26-0800 with alternatives