351HE1B1WA0P52
vs
351HE0B9WA0Z22
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY SPECTROL
|
VISHAY SPECTROL
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
IP 50
|
IP 50
|
Body Height |
15.8 mm
|
15.8 mm
|
Body Length or Diameter |
22.7 mm
|
22.7 mm
|
Housing |
THERMOPLASTIC
|
THERMOPLASTIC
|
Linearity (%) |
0.5 %
|
0.5 %
|
Measurement Range-Max (deg) |
90 deg
|
|
Measurement Range-Min (deg) |
|
|
Mounting Feature |
BUSHING MOUNT
|
BUSHING MOUNT
|
Operating Current-Max |
10 mA
|
10 mA
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-45 °C
|
-45 °C
|
Output Interface Type |
3-WIRE INTERFACE
|
3-WIRE INTERFACE
|
Output Range |
0.5-4.5V
|
0.5-4.5V
|
Output Type |
ANALOG VOLTAGE
|
ANALOG VOLTAGE
|
Package Shape/Style |
ROUND
|
ROUND
|
Sensors/Transducers Type |
ROTARY POSITION SENSOR,HALL EFFECT
|
ROTARY POSITION SENSOR,HALL EFFECT
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Surface Mount |
NO
|
NO
|
Termination Type |
WIRE
|
WIRE
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 351HE1B1WA0P52 with alternatives
Compare 351HE0B9WA0Z22 with alternatives