35189-0211
vs
009090025111851
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOLEX LLC
KYOCERA KINSEKI CORP
Reach Compliance Code
unknown
unknown
Samacsys Manufacturer
Molex
Additional Feature
POLARIZD
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD (30)
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
POLYAMIDE
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Option
GENERAL PURPOSE
GENERAL PURPOSE
Total Number of Contacts
2
2
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
2
ECCN Code
EAR99
HTS Code
8536.69.40.30
Contact Finish Termination
GOLD FLASH
JESD-609 Code
e4
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mounting Type
BOARD
Termination Type
SOLDER
Compare 35189-0211 with alternatives
Compare 009090025111851 with alternatives