35185 vs 55817-1 feature comparison

35185 TE Connectivity

Buy Now Datasheet

55817-1 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.90.40.00
Factory Lead Time 3 Weeks, 1 Day 26 Weeks
Samacsys Description Body Features: Product Weight 13.416 G | Configuration Features: Number of Holes 1 | Contact Features: Barrel Type Closed | Terminal Orientation Straight | Terminal Plating Material Tin | Dimensions: Stud Diameter .515 INCH | Barrel Inside Diameter .37 INCH | Wire Size 52600 – 83700 CMA | Wire Size 2 AWG | Barrel Inside Diameter 9.4 MM | Tongue Thickness .07 INCH | Stud Diameter 13.08 MM | Product Length 42.09 MM | Product Length 1.66 INCH | Wire Size 26.7 – 42.4 MMSQ | Tongue Thickness 1.78 MM | Indust
Samacsys Manufacturer TE Connectivity
Samacsys Modified On 2024-04-03 12:22:25
Total Weight 13470.4
Category CO2 Kg 3.89 3.89
CO2 52399.856
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2022-06-10 2024-01-23
CAS Accounted for Wt 99
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-43-9, 7440-38-2, 7440-41-7, 7440-48-4, 7439-92-1, 7439-97-6, 7440-02-0
EFUP e e
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.31 CMRT V6.31
Number of Ways 1 1
Safety Approval UL UL
Terminal Gender FEMALE FEMALE
Terminal and Terminal Block Type RING TERMINAL RING TERMINAL
Wire Cross Section 42.4 mm2 35 mm2
Wire Gauge 2 AWG 2 AWG
Base Number Matches 1 2
Compliance Temperature Grade Industrial: -55C to +105C

Compare 35185 with alternatives

Compare 55817-1 with alternatives