351510212 vs 351510219 feature comparison

351510212 Molex

Buy Now Datasheet

351510219 Molex

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Factory Lead Time 10 Weeks 15 Weeks
Body Depth 0.945 inch 0.945 inch
Body Length 0.528 inch 0.528 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Arrangement S0P2 S0P2
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Resistance 10 mΩ 10 mΩ
Dielectric Withstanding Voltage 2100VAC V 2100VAC V
Durability 30 Cycles 30 Cycles
Filter Feature NO NO
Insulation Resistance 100000000 Ω 100000000 Ω
Insulator Color RED NATURAL
Insulator Material POLYBUTYLENE TEREPHTHALATE
Mixed Contacts YES YES
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Number Of Connectors ONE ONE
Operating Temperature-Max 120 °C 120 °C
Operating Temperature-Min -40 °C -40 °C
Reference Standard UL,CSA,TUV UL,CSA,TUV
Total Number of Contacts 2 2
Base Number Matches 1 1
Samacsys Manufacturer Molex