3510G-S08-R vs BQ25898CYFFR feature comparison

3510G-S08-R Unisonic Technologies Co Ltd

Buy Now Datasheet

BQ25898CYFFR Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD TEXAS INSTRUMENTS INC
Package Description SOP, DSBGA-42
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01
kg CO2e/kg 12.04 12.04
Average Weight (mg) 53.65 9.9
CO2e (mg) 645.946 119.196
Category CO2 Kg 12.04 12.04
Compliance Temperature Grade Commercial Extended: -20C to +85C Automotive: -40C to +125C
Candidate List Date 2022-01-17 2024-06-27
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V4.20 CMRT V6.31
Adjustable Threshold NO NO
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code R-PDSO-G8 R-PBGA-B42
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 8 42
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -20 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP VFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Supply Current-Max (Isup) 1 mA 3 mA
Supply Voltage-Max (Vsup) 15 V 14 V
Supply Voltage-Min (Vsup) 4 V 3.9 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES YES
Technology CMOS
Temperature Grade OTHER AUTOMOTIVE
Terminal Form GULL WING BALL
Terminal Position DUAL BOTTOM
Threshold Voltage-Nom +2.2,3.5V
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Date Of Intro 2017-03-22
Samacsys Description I2C Controlled Single Cell 3A Charger for High Input Voltage with DSBGA Package
Samacsys Manufacturer Texas Instruments
Samacsys Modified On 2023-03-07 16:10:32
Total Weight 8.486314
CO2 102.17522056
EU RoHS Version RoHS 2 (2015/863/EU)
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1333-86-4
EFUP e
Input Voltage-Max 14 V
Input Voltage-Min 3.9 V
JESD-609 Code e1
Length 2.82 mm
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Seated Height-Max 0.625 mm
Switcher Configuration BUCK
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Pitch 0.4 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 2.53 mm

Compare 3510G-S08-R with alternatives

Compare BQ25898CYFFR with alternatives