350YXA3R3MRK10X12.5 vs ECA2VHG3R3B feature comparison

350YXA3R3MRK10X12.5 Rubycon Corporation

Buy Now Datasheet

ECA2VHG3R3B Panasonic Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RUBYCON CORP PANASONIC CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 3.3 µF 3.3 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 12.5 mm 12.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Radial Radial
Packing Method Bulk AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 350 V 350 V
Ripple Current 45 mA 38 mA
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 1
Factory Lead Time 21 Weeks
Samacsys Manufacturer Panasonic
JESD-609 Code e3
Leakage Current 0.0793 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Surface Mount NO
Tan Delta 0.20
Terminal Finish TIN
Terminal Shape WIRE

Compare 350YXA3R3MRK10X12.5 with alternatives

Compare ECA2VHG3R3B with alternatives