350VXH150MEFCSN22X30 vs EKMQ351LCN151MP30S feature comparison

350VXH150MEFCSN22X30 Rubycon Corporation

Buy Now Datasheet

EKMQ351LCN151MP30S Chemi-Con

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RUBYCON CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 150 µF 150 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 22 mm 22 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3 e3
Leakage Current 0.68739 mA
Length 30 mm 30 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Snap-in Radial
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 350 V 350 V
Ripple Current 1080 mA 820 mA
Surface Mount NO NO
Tan Delta 0.2
Terminal Finish Tin (Sn) MATTE TIN
Terminal Pitch 10 mm 8 mm
Terminal Shape SNAP-IN FLAT
Base Number Matches 1 2

Compare 350VXH150MEFCSN22X30 with alternatives

Compare EKMQ351LCN151MP30S with alternatives