350PX4R7MTA8X11.5 vs B43041A4475M000 feature comparison

350PX4R7MTA8X11.5 Rubycon Corporation

Buy Now Datasheet

B43041A4475M000 TDK Epcos

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RUBYCON CORP EPCOS AG
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 4.7 µF 4.7 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.1658 mA 0.04935 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method TAPE BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 350 V 350 V
Ripple Current 45 mA 50 mA
Surface Mount NO NO
Tan Delta 0.25 0.2
Terminal Finish Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 2
Pbfree Code Yes
Manufacturer Series B43041

Compare 350PX4R7MTA8X11.5 with alternatives

Compare B43041A4475M000 with alternatives