350PX10MT810X16
vs
SK350M10B2FJ1019
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
RUBYCON CORP
|
YAGEO CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
10 µF
|
10 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
JESD-609 Code |
e3
|
|
Leakage Current |
0.24 mA
|
0.095 mA
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Packing Method |
TAPE
|
BULK
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
350 V
|
350 V
|
Ripple Current |
95 mA
|
100 mA
|
Surface Mount |
NO
|
NO
|
Tan Delta |
0.25
|
0.2
|
Terminal Finish |
Tin (Sn)
|
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Diameter |
|
10 mm
|
Length |
|
19.5 mm
|
Package Style |
|
Radial
|
|
|
|
Compare 350PX10MT810X16 with alternatives
Compare SK350M10B2FJ1019 with alternatives