350PK1MEFCKC6.3X11 vs ESMG351ETE1R0MF11M feature comparison

350PK1MEFCKC6.3X11 Rubycon Corporation

Buy Now Datasheet

ESMG351ETE1R0MF11M United Chemi-Con Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer RUBYCON CORP UNITED CHEMI-CON INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 1 µF 1 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
JESD-609 Code e3
Leakage Current 0.075 mA
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method BULK TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 350 V 350 V
Ripple Current 16 mA
Surface Mount NO
Tan Delta 0.25
Terminal Finish Tin (Sn)
Terminal Pitch 5 mm 2.5 mm
Terminal Shape WIRE
Base Number Matches 1 2
Series ESMG (350V)

Compare 350PK1MEFCKC6.3X11 with alternatives