350PK1MEFC6.3X11 vs RCD110X350102M feature comparison

350PK1MEFC6.3X11 Rubycon Corporation

Buy Now Datasheet

RCD110X350102M TDK Epcos

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RUBYCON CORP XIAMEN XINDECO ELECTRONICS CO LTD
Package Description RADIAL LEADED ,
Reach Compliance Code compliant unknown
Capacitance 1 µF 1 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
Leakage Current 0.075 mA
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 350 V 350 V
Ripple Current 16 mA
Surface Mount NO
Tan Delta 0.25
Terminal Pitch 2.5 mm 2.5 mm
Terminal Shape WIRE
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8532.22.00.20
Manufacturer Series CD110X(350V)
Series CD110X(350V)

Compare 350PK1MEFC6.3X11 with alternatives

Compare RCD110X350102M with alternatives