350PE150THB vs 350VXP150M25X35 feature comparison

350PE150THB SUN Electronic Industries Corporation

Buy Now Datasheet

350VXP150M25X35 Rubycon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SUN ELECTRONIC INDUSTRIES CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 150 µF 150 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.68738 mA 0.687386 mA
Manufacturer Series PE-TH VXP
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 350 V 350 V
Ripple Current 820 mA 600 mA
Surface Mount NO NO
Tan Delta 0.15 0.2
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1

Compare 350PE150THB with alternatives

Compare 350VXP150M25X35 with alternatives