350PE150THB
vs
350MXR150M25X30
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SUN ELECTRONIC INDUSTRIES CORP
RUBYCON CORP
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
150 µF
150 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Leakage Current
0.68738 mA
0.687386 mA
Manufacturer Series
PE-TH
MXR
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
350 V
350 V
Ripple Current
820 mA
730 mA
Surface Mount
NO
NO
Tan Delta
0.15
0.15
Terminal Shape
SNAP-IN
SNAP-IN
Base Number Matches
1
1
Compare 350PE150THB with alternatives
Compare 350MXR150M25X30 with alternatives