350CFX10MEFCT810X20 vs KCM2V100M feature comparison

350CFX10MEFCT810X20 Rubycon Corporation

Buy Now Datasheet

KCM2V100M Gemmy Electronics Co Ltd

Buy Now Datasheet
Yes
Yes
Active Contact Manufacturer
RUBYCON CORP GEMMY ELECTRO CO LTD
, ,
compliant unknown
EAR99 EAR99
8532.22.00.20 8532.22.00.20
10 µF 10 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
10 mm 10 mm
ALUMINUM (WET) ALUMINUM
0.24 mA
20 mm 20 mm
THROUGH HOLE MOUNT
20% 20%
2 2
105 °C 105 °C
-25 °C -25 °C
Radial Radial
TAPE
POLARIZED POLARIZED
20% 20%
350 V 350 V
84 mA
NO
0.2
5 mm 5 mm
WIRE
1 1
KCM(350V)
KCM(350V)

Compare 350CFX10MEFCT810X20 with alternatives

Compare KCM2V100M with alternatives