350BXC10MEFCCE10X20 vs KCM2V100M feature comparison

350BXC10MEFCCE10X20 Rubycon Corporation

Buy Now Datasheet

KCM2V100M Gemmy Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer RUBYCON CORP GEMMY ELECTRO CO LTD
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 10 µF 10 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
Length 20 mm 20 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Radial Radial
Packing Method Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 350 V 350 V
Ripple Current 350 mA
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 1
Manufacturer Series KCM(350V)
Series KCM(350V)

Compare 350BXC10MEFCCE10X20 with alternatives

Compare KCM2V100M with alternatives