350102GSV
vs
CRD10RM0AB
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
EECO SWITCH
|
C & K COMPONENTS LLC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.20
|
8536.50.90.20
|
Actuator Color |
RED
|
RED
|
Actuator Length |
0.21 inch
|
|
Actuator Material |
GLASS FILLED POLYAMIDE
|
POLYAMIDE6T
|
Actuator Type |
EXTENDED SHAFT KNOB TYPE
|
FLUSH TYPE
|
Additional Feature |
LOW PROFILE
|
SCREWDRIVER SLOT
|
Body Breadth |
9.65 mm
|
10 mm
|
Body Height |
5.08 mm
|
12 mm
|
Body Length or Diameter |
9.65 mm
|
10.5 mm
|
Center Contact Material |
COPPER ALLOY
|
BERYLLIUM COPPER
|
Center Contact Plating |
GOLD OVER NICKEL
|
GOLD OVER NICKEL
|
Contact Current(DC)-Max |
0.1 A
|
0.02 A
|
Contact (DC) Max Rating R Load |
0.1A@28VDC
|
0.02A@20VDC
|
Contact Resistance |
0.1 mΩ
|
0.1 mΩ
|
Contact Voltage(DC)-Max |
28 V
|
20 V
|
Dielectric Withstand Volts |
250VRMS V
|
300VAC V
|
End Contact Material |
COPPER ALLOY
|
BERYLLIUM COPPER
|
End Contact Plating |
GOLD OVER NICKEL
|
GOLD OVER NICKEL
|
Housing Material |
GLASS FILLED POLYAMIDE
|
POLYPHENYLENE SULPHIDE
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Insulator Material |
GLASS FILLED POLYAMIDE
|
POLYPHENYLENE SULPHIDE
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-RIGHT ANGLE
|
Number of Positions |
10
|
10
|
Number of Switch Sections |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-65 °C
|
-20 °C
|
PCB Hole Count |
6
|
6
|
Sealing |
EPOXY TERMINAL SEALED; MOISTURE PROOF
|
IP65
|
Solderability |
MIL-STD
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
BINARY CODED DECIMAL
|
SP10T
|
Switch Type |
ROTARY CODED SWITCH
|
ROTARY CODED SWITCH
|
Terminal Length |
0.125 inch
|
0.118 inch
|
Terminal Material |
TIN
|
BRASS
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Body Color |
|
BLACK
|
Contact (AC) Max Rating R Load |
|
0.02A@20VAC
|
Contact Current(AC)-Max |
|
0.02 A
|
Contact Function |
|
BINARY CODED
|
Contact Voltage(AC)-Max |
|
20 V
|
Electrical Life |
|
20000 Cycle(s)
|
JESD-609 Code |
|
e4
|
Packing Method |
|
TUBE
|
Terminal Finish |
|
GOLD NICKEL
|
|
|
|
Compare 350102GSV with alternatives
Compare CRD10RM0AB with alternatives