3500S-1-103 vs 3500S-2-103L feature comparison

3500S-1-103 Bourns Inc

Buy Now Datasheet

3500S-2-103L Bourns Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer BOURNS INC BOURNS INC
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8533.31.00.00 8533.31.00.00
Actuator Orientation HORIZONTAL HORIZONTAL
Actuator Type SHAFT SHAFT
Additional Feature PRECISION PRECISION
Construction Bushing Mount Bushing Mount
Ganging Number 1 1
Manufacturer Series 3500
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Number of Terminals 3 3
Number of Turns 10 10
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min 1 °C 1 °C
Package Diameter 22.23 mm 22.23 mm
Package Length 25.4 mm 25.4 mm
Package Shape CIRCULAR PACKAGE CIRCULAR PACKAGE
Package Style Panel Mount Panel Mount
Rated Power Dissipation (P) 2 W 2 W
Rated Temperature 70 °C 70 °C
Resistance 10000 Ω 10000 Ω
Resistance Law LINEAR LINEAR
Resistor Type POTENTIOMETER POTENTIOMETER
Rotational Angle 3600 deg 3600 deg
Series 3500
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Shape LUG LUG
Tolerance 3% 3%
Base Number Matches 1 1
Package Description Panel Mount,
Factory Lead Time 6 Weeks
Samacsys Manufacturer Bourns
JESD-609 Code e4
Terminal Finish GOLD OVER NICKEL

Compare 3500S-1-103 with alternatives

Compare 3500S-2-103L with alternatives