3500S-1-103 vs 3500S-2-103 feature comparison

3500S-1-103 Bourns Inc

Buy Now Datasheet

3500S-2-103 Bourns Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BOURNS INC BOURNS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.31.00.00 8533.31.00.00
Actuator Orientation HORIZONTAL HORIZONTAL
Actuator Type SHAFT SHAFT
Additional Feature PRECISION PRECISION
Construction Bushing Mount Bushing Mount
Ganging Number 1 1
Manufacturer Series 3500 3500
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Number of Terminals 3 3
Number of Turns 10 10
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min 1 °C 1 °C
Package Diameter 22.23 mm 22.23 mm
Package Length 25.4 mm 25.4 mm
Package Shape CIRCULAR PACKAGE CIRCULAR PACKAGE
Package Style Panel Mount Panel Mount
Rated Power Dissipation (P) 2 W 2 W
Rated Temperature 70 °C 70 °C
Resistance 10000 Ω 10000 Ω
Resistance Law LINEAR LINEAR
Resistor Type POTENTIOMETER POTENTIOMETER
Rotational Angle 3600 deg 3600 deg
Series 3500 3500
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Shape LUG LUG
Tolerance 3% 3%
Base Number Matches 1 1
Samacsys Manufacturer Bourns

Compare 3500S-1-103 with alternatives

Compare 3500S-2-103 with alternatives