3500A vs 3521L feature comparison

3500A Burr-Brown Corp

Buy Now Datasheet

3521L Unisonic Technologies Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer BURR-BROWN CORP UNISONIC TECHNOLOGIES CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.39.00.01
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.03 µA
Frequency Compensation YES
Input Offset Voltage-Max 5000 µV
JESD-30 Code O-MBCY-W8 R-PDIP-T16
JESD-609 Code e0
Low-Offset NO
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 1
Number of Terminals 8 16
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -25 °C -10 °C
Package Body Material METAL PLASTIC/EPOXY
Package Equivalence Code CAN8,.2 DIP16,.3
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL IN-LINE
Qualification Status Not Qualified Not Qualified
Slew Rate-Min 0.6 V/us
Supply Current-Max 7 mA
Supply Voltage Limit-Max 20 V
Supply Voltage-Nom (Vsup) 15 V
Technology BIPOLAR CMOS
Temperature Grade OTHER COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM DUAL
Voltage Gain-Min 45000
Base Number Matches 1 2
Control Mode VOLTAGE-MODE
Package Code DIP
Surface Mount NO
Switching Frequency-Max 60 kHz
Terminal Pitch 2.54 mm

Compare 3500A with alternatives