350-80-146-00-019101 vs LPC-116T4M2 feature comparison

350-80-146-00-019101 PRECI-DIP SSA

Buy Now Datasheet

LPC-116T4M2 Honda Tsushin Kogyo Co Ltd

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer PRECI-DIP SA HONDA TSUSHIN KOGYO CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.1 inch 0.157 inch
Body Depth 0.075 inch 0.079 inch
Body Length 4.6 inch 4.567 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN SN
Contact Finish Termination Tin (Sn)
Contact Gender MALE MALE
Contact Material BRASS COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style RND PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1400VAC V 500VAC V
Durability 500 Cycles
Filter Feature NO NO
Insulation Resistance 10000000000 Ω
Insulator Color BLACK BLACK
JESD-609 Code e3
Mating Contact Pitch 0.1 inch 0.079 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 2
Number of Rows Loaded 1 2
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -25 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Rated Current (Signal) 3 A 1 A
Reference Standard UL UL
Terminal Length 0.108 inch 0.177 inch
Terminal Pitch 2.54 mm 2.0066 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 46 116
Base Number Matches 1 1
Body/Shell Style RECEPTACLE
Contact Resistance 40 mΩ
Insulator Material GLASS FILLED POLYAMIDE
Mating Contact Row Spacing 0.079 inch
PCB Contact Row Spacing 2.0066 mm

Compare 350-80-146-00-019101 with alternatives

Compare LPC-116T4M2 with alternatives