350-80-130-01-609101 vs 800-80-030-20-101101 feature comparison

350-80-130-01-609101 PRECI-DIP SSA

Buy Now Datasheet

800-80-030-20-101101 PRECI-DIP SSA

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PRECI-DIP SA PRECI-DIP SA
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.1 inch 0.1 inch
Body Depth 0.157 inch 0.177 inch
Body Length 3 inch 6.1 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN SN
Contact Finish Termination Tin (Sn) TIN
Contact Gender MALE MALE
Contact Material BRASS BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 1400VAC V 1400VAC V
Durability 500 Cycles 500 Cycles
Filter Feature NO NO
Insulation Resistance 10000000000 Ω 10000000000 Ω
Insulator Color BLACK BLACK
JESD-609 Code e3
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Plating Thickness 29u inch
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL
Terminal Length 0.164 inch 0.126 inch
Termination Type SOLDER SOLDER
Total Number of Contacts 30 30
Base Number Matches 1 1
Body/Shell Style RECEPTACLE
Insulator Material GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE
Mating Contact Pitch 0.2 inch
PCB Contact Pattern RECTANGULAR
Terminal Pitch 5.08 mm

Compare 350-80-130-01-609101 with alternatives

Compare 800-80-030-20-101101 with alternatives