350-80-115-00-206101
vs
850-10-015-30-135101
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PRECI-DIP SA
PRECI-DIP SA
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.1 inch
0.087 inch
Body Depth
0.242 inch
0.13 inch
Body Length
1.5 inch
0.766 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
SN
AU
Contact Finish Termination
Tin (Sn)
GOLD
Contact Gender
MALE
MALE
Contact Material
BRASS
BRASS
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
RND PIN-SKT
RND PIN-SKT
Dielectric Withstanding Voltage
1400VAC V
1400VAC V
Durability
500 Cycles
500 Cycles
Filter Feature
NO
NO
Insulation Resistance
10000000000 Ω
10000000000 Ω
Insulator Color
BLACK
BLACK
JESD-609 Code
e3
Mating Contact Pitch
0.1 inch
0.05 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
2
Number of Rows Loaded
1
1
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Rated Current (Signal)
3 A
1 A
Reference Standard
UL
UL
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
15
15
Base Number Matches
1
1
Board Mounting Option
PEG
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
1.7018 mm
Plating Thickness
10u inch
Compare 350-80-115-00-206101 with alternatives
Compare 850-10-015-30-135101 with alternatives