350-80-113-00-206101 vs CRS-02SE-78-GD-SMCP-TC feature comparison

350-80-113-00-206101 PRECI-DIP SSA

Buy Now Datasheet

CRS-02SE-78-GD-SMCP-TC Central Components Manufacturing

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PRECI-DIP SA CENTRAL COMPONENTS MANUFACTURING
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.1 inch 0.14 inch
Body Depth 0.242 inch 0.19 inch
Body Length 1.3 inch 1.962 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN NOT SPECIFIED
Contact Finish Termination Tin (Sn)
Contact Gender MALE FEMALE
Contact Material BRASS NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style RND PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1400VAC V 300VAC V
Durability 500 Cycles 250 Cycles
Filter Feature NO NO
Insulation Resistance 10000000000 Ω 1000000000 Ω
Insulator Color BLACK
JESD-609 Code e3
Mating Contact Pitch 0.1 inch 0.05 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 2
Number of Rows Loaded 1 2
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
Rated Current (Signal) 3 A 1 A
Reference Standard UL UL
Terminal Pitch 2.54 mm 1.27 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 13 78
Base Number Matches 1 1
Pbfree Code Yes
Additional Feature ROHS COMPLIANT
Board Mounting Option PEG
Body/Shell Style PLUG
Contact Resistance 20 mΩ
DIN Conformance NO
IEC Conformance NO
MIL Conformance NO
Mating Contact Row Spacing 0.05 inch
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 6.5024 mm

Compare 350-80-113-00-206101 with alternatives

Compare CRS-02SE-78-GD-SMCP-TC with alternatives