350-5305-G13 vs 84512-201 feature comparison

350-5305-G13 Amphenol Corporation

Buy Now Datasheet

84512-201 Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL ICC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature POLARIZED, PANEL MOUNTABLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD OVER NICKEL SULFAMATE
Contact Finish Termination GOLD OVER NICKEL
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 10 10
Option GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 100 100
Base Number Matches 1 2
Body/Shell Style PLUG
Mating Information MULTIPLE MATING PARTS AVAILABLE
Terminal Pitch 1.27 mm

Compare 350-5305-G13 with alternatives

Compare 84512-201 with alternatives