350-10-132-00-006000
vs
350-90-132-00-006
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MILL-MAX MFG CORP
MILL-MAX MFG CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.90.40.00
8536.90.40.00
Samacsys Manufacturer
Mill-Max
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e4
e0
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
32
32
Base Number Matches
1
1
Additional Feature
COMPATIBLE CONTACTS: 3404-0-00-01-00-00-03-0; 5011-0-00-01-00-00-03-0
Body Breadth
0.1 inch
Body Depth
0.142 inch
Body Length
3.2 inch
Body/Shell Style
RECEPTACLE
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
Durability
100 Cycles
Insulation Resistance
10000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch
0.1 inch
Number Of PCB Rows
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
Plating Thickness
200u inch
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Length
0.11 inch
UL Flammability Code
94V-0
Compare 350-10-132-00-006000 with alternatives
Compare 350-90-132-00-006 with alternatives