350-10-115-01-609101
vs
1862250392
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
PRECI-DIP SA
|
ACMELUX CO LTD
|
Reach Compliance Code |
compliant
|
unknown
|
Body Breadth |
0.1 inch
|
0.079 inch
|
Body Depth |
0.157 inch
|
0.079 inch
|
Body Length |
1.5 inch
|
1.966 inch
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
AU
|
AU
|
Contact Finish Termination |
Gold (Au)
|
GOLD
|
Contact Gender |
MALE
|
FEMALE
|
Contact Material |
BRASS
|
PHOSPHOR BRONZE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
RND PIN-SKT
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
1400VAC V
|
500VAC V
|
Durability |
500 Cycles
|
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
10000000000 Ω
|
1000000000 Ω
|
Insulator Color |
BLACK
|
|
JESD-609 Code |
e4
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
1
|
1
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
125 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Plating Thickness |
9.8u inch
|
|
Rated Current (Signal) |
3 A
|
1 A
|
Reference Standard |
UL
|
|
Terminal Length |
0.164 inch
|
|
Termination Type |
SOLDER
|
SURFACE MOUNT
|
Total Number of Contacts |
15
|
39
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
Additional Feature |
|
PKG TUBE
|
Body/Shell Style |
|
PLUG
|
Contact Resistance |
|
30 mΩ
|
Insulator Material |
|
POLYETHYLENE
|
Mating Contact Pitch |
|
0.05 inch
|
PCB Contact Pattern |
|
STAGGERED
|
Terminal Pitch |
|
1.27 mm
|
|
|
|
Compare 350-10-115-01-609101 with alternatives
Compare 1862250392 with alternatives