350-10-113-01-609101 vs 350-10-113-01-714101 feature comparison

350-10-113-01-609101 PRECI-DIP SSA

Buy Now Datasheet

350-10-113-01-714101 PRECI-DIP SSA

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PRECI-DIP SA PRECI-DIP SA
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.1 inch 0.1 inch
Body Depth 0.157 inch 0.137 inch
Body Length 1.3 inch 2.5 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU AU
Contact Finish Termination Gold (Au) Gold (Au)
Contact Gender MALE MALE
Contact Material BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 1400VAC V 1400VAC V
Durability 500 Cycles 500 Cycles
Filter Feature NO NO
Insulation Resistance 10000000000 Ω 10000000000 Ω
Insulator Color BLACK BLACK
JESD-609 Code e4 e4
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Plating Thickness 9.8u inch 10u inch
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL
Terminal Length 0.164 inch 0.114 inch
Termination Type SOLDER SOLDER
Total Number of Contacts 13 13
Base Number Matches 1 1
Samacsys Manufacturer Preci-Dip
Insulator Material GLASS FILLED POLYESTER
Mating Contact Pitch 0.2 inch
PCB Contact Pattern RECTANGULAR
Terminal Pitch 5.08 mm

Compare 350-10-113-01-609101 with alternatives

Compare 350-10-113-01-714101 with alternatives