350-10-113-01-609101
vs
15001WR-13A00
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
PRECI-DIP SA
YEONHO ELECTRONICS CO LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.1 inch
0.146 inch
Body Depth
0.157 inch
0.236 inch
Body Length
1.3 inch
0.886 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU
SN
Contact Finish Termination
Gold (Au)
TIN
Contact Gender
MALE
MALE
Contact Material
BRASS
BRASS
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
RND PIN-SKT
RND PIN-SKT
Dielectric Withstanding Voltage
1400VAC V
500VAC V
Durability
500 Cycles
Filter Feature
NO
NO
Insulation Resistance
10000000000 Ω
500000000 Ω
Insulator Color
BLACK
JESD-609 Code
e4
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-25 °C
Plating Thickness
9.8u inch
Rated Current (Signal)
3 A
1 A
Reference Standard
UL
UL
Terminal Length
0.164 inch
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
13
13
Base Number Matches
1
1
Board Mounting Option
SOLDER HOLDING POSTS
Body/Shell Style
RECEPTACLE
Contact Resistance
30 mΩ
Insulator Material
GLASS FILLED POLYAMIDE
Mating Contact Pitch
0.059 inch
PCB Contact Pattern
RECTANGULAR
Polarization Key
POLARIZED HOUSING
Terminal Pitch
1.4986 mm
Compare 350-10-113-01-609101 with alternatives
Compare 15001WR-13A00 with alternatives