34W-ECAY15H-NA0 vs 34W-ECAY48H-NA9 feature comparison

34W-ECAY15H-NA0 Visual Communications Company

Buy Now Datasheet

34W-ECAY48H-NA9 DDP Engineered LED Solutions

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer VISUAL COMMUNICATIONS COMPANY LLC DATA DISPLAY PRODUCTS
Reach Compliance Code unknown unknown
Color AMBER AMBER
Configuration SINGLE SINGLE
Forward Current-Max 0.05 A 0.05 A
Lens Type DIFFUSED DIFFUSED
Luminous Intensity-Nom 24 mcd 24 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 21.95 mm 21.95 mm
Packing Method BULK BULK
Peak Wavelength 580 nm 580 nm
Shape CYLINDRICAL CYLINDRICAL
Surface Mount NO NO
Terminal Pitch 2.9 mm 2.9 mm
Base Number Matches 2 2
Pbfree Code Yes
HTS Code 8541.40.20.00

Compare 34W-ECAY15H-NA0 with alternatives