34LC02T-I/ST vs AT24C02CU3-CUM-T feature comparison

34LC02T-I/ST Microchip Technology Inc

Buy Now Datasheet

AT24C02CU3-CUM-T Atmel Corporation

Buy Now Datasheet
Yes
Yes
Active Transferred
MICROCHIP TECHNOLOGY INC ATMEL CORP
TSOP BGA
8 8
compliant unknown
EAR99 3A991.B.1.B.1
8542.32.00.51 8542.32.00.51
6 Weeks
Microchip
1 MHz 1 MHz
200 100
1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
1010DDDR 1010DDDR
R-PDSO-G8 R-PBGA-B8
e3 e3
4.4 mm 2 mm
2048 bit 2097152 bit
EEPROM EEPROM
8 8
1
1 1
1
8 8
256 words 262144 words
256 256000
SYNCHRONOUS SYNCHRONOUS
85 °C 85 °C
-40 °C -40 °C
256X8 256KX8
OPEN-DRAIN
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP VFBGA
TSSOP8,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
SERIAL SERIAL
260
2.5 V
Not Qualified Not Qualified
AEC-Q100
1.2 mm 0.85 mm
I2C I2C
0.000001 A
0.003 mA
5.5 V 5.5 V
2.2 V 1.7 V
2.5 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
Matte Tin (Sn) MATTE TIN
GULL WING BALL
0.65 mm 0.5 mm
DUAL BOTTOM
40
3 mm 1.5 mm
5 ms 5 ms
HARDWARE/SOFTWARE
1 2
VFBGA,
100 YEAR DATA RETENTION

Compare 34LC02T-I/ST with alternatives

Compare AT24C02CU3-CUM-T with alternatives