34LC02T-I/OT vs 34LC02T-I/ST feature comparison

34LC02T-I/OT Microchip Technology Inc

Buy Now Datasheet

34LC02T-I/ST Microchip Technology Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
SOT-23 TSOP
ROHS COMPLIANT, PLASTIC, SOT-23, 6 PIN 4.40 MM, ROHS COMPLIANT, PLASTIC, TSOP-8
6 8
compliant compliant
EAR99 EAR99
8542.32.00.51 8542.32.00.51
5 Weeks 6 Weeks
Microchip Microchip
1 MHz 1 MHz
200 200
1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
1010DDDR 1010DDDR
R-PDSO-G6 R-PDSO-G8
e3 e3
2.9 mm 4.4 mm
2048 bit 2048 bit
EEPROM EEPROM
8 8
1 1
1 1
1 1
6 8
256 words 256 words
256 256
SYNCHRONOUS SYNCHRONOUS
85 °C 85 °C
-40 °C -40 °C
256X8 256X8
OPEN-DRAIN OPEN-DRAIN
PLASTIC/EPOXY PLASTIC/EPOXY
LSSOP TSSOP
TSOP6,.11,37 TSSOP8,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SERIAL SERIAL
260 260
2.5 V 2.5 V
Not Qualified Not Qualified
AEC-Q100 AEC-Q100
1.45 mm 1.2 mm
I2C I2C
0.000001 A 0.000001 A
0.003 mA 0.003 mA
5.5 V 5.5 V
2.2 V 2.2 V
2.5 V 2.5 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
Matte Tin (Sn) Matte Tin (Sn)
GULL WING GULL WING
0.95 mm 0.65 mm
DUAL DUAL
40 40
1.55 mm 3 mm
5 ms 5 ms
HARDWARE/SOFTWARE HARDWARE/SOFTWARE
1 1

Compare 34LC02T-I/OT with alternatives

Compare 34LC02T-I/ST with alternatives