34LC02T-I/MNY vs AT24C02C-WWU11M feature comparison

34LC02T-I/MNY Microchip Technology Inc

Buy Now Datasheet

AT24C02C-WWU11M Atmel Corporation

Buy Now Datasheet
Yes
Yes
Active Transferred
MICROCHIP TECHNOLOGY INC ATMEL CORP
DFN
8
compliant unknown
EAR99 EAR99
8542.32.00.51 8542.32.00.51
7 Weeks
Microchip
1 MHz 1 MHz
200
1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
1010DDDR 1010DDDR
R-PDSO-N8 X-XUUC-N
e4
3 mm
2048 bit 2048 bit
EEPROM EEPROM
8 8
1
1 1
1
8
256 words 256 words
256 256
SYNCHRONOUS SYNCHRONOUS
85 °C 85 °C
-40 °C -40 °C
256X8 256X8
OPEN-DRAIN
PLASTIC/EPOXY UNSPECIFIED
HVSON DIE
SOLCC8,.11,20
RECTANGULAR UNSPECIFIED
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE UNCASED CHIP
SERIAL SERIAL
260
2.5 V
Not Qualified
AEC-Q100
0.8 mm
I2C I2C
0.000001 A
0.003 mA
5.5 V 5.5 V
2.2 V 1.7 V
2.5 V 2.5 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
Nickel/Palladium/Gold (Ni/Pd/Au)
NO LEAD NO LEAD
0.5 mm
DUAL UPPER
40
2 mm
5 ms 5 ms
HARDWARE/SOFTWARE
1 2
DIE,
ALSO OPERATES 1.7V AT 400 KHZ

Compare 34LC02T-I/MNY with alternatives