34LC02-E/ST vs BR24G02FVT-3AGE2 feature comparison

34LC02-E/ST Microchip Technology Inc

Buy Now Datasheet

BR24G02FVT-3AGE2 ROHM Semiconductor

Buy Now Datasheet
Yes
Yes Yes
Active Active
MICROCHIP TECHNOLOGY INC ROHM CO LTD
TSOP
8
compliant compliant
EAR99 EAR99
8542.32.00.51 8542.32.00.51
6 Weeks 16 Weeks
1 MHz 0.4 MHz
200
1000000 Write/Erase Cycles
1010DDDR
R-PDSO-G8 R-PDSO-G8
e3
4.4 mm 4.4 mm
2048 bit 2048 bit
EEPROM EEPROM
8 8
1
1 1
1
8 8
256 words 256 words
256 256
SYNCHRONOUS SYNCHRONOUS
125 °C 85 °C
-40 °C -40 °C
256X8 256X8
OPEN-DRAIN
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
TSSOP8,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SERIAL SERIAL
260 NOT SPECIFIED
2.5 V
Not Qualified
AEC-Q100
1.2 mm 1.2 mm
I2C I2C
0.000005 A
0.003 mA
5.5 V 5.5 V
2.2 V 1.6 V
2.5 V
YES YES
CMOS CMOS
AUTOMOTIVE INDUSTRIAL
Matte Tin (Sn)
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
40 NOT SPECIFIED
3 mm 3 mm
5 ms 5 ms
HARDWARE/SOFTWARE
1 1
3 X 6.40 MM, 1.20 MM HEIGHT, HALOGEN FREE, TSSOP-8
ROHM Semiconductor
1.7V AT 1MHZ

Compare 34LC02-E/ST with alternatives

Compare BR24G02FVT-3AGE2 with alternatives