34LC02-E/ST vs AT24C02C-MA9M-E feature comparison

34LC02-E/ST Microchip Technology Inc

Buy Now Datasheet

AT24C02C-MA9M-E Microchip Technology Inc

Buy Now Datasheet
Yes
Yes
Active Active
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
TSOP
8
compliant compliant
EAR99 EAR99
8542.32.00.51 8542.32.00.51
6 Weeks 17 Weeks
1 MHz 0.4 MHz
200 100
1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
1010DDDR 1010DDDR
R-PDSO-G8 R-PDSO-N8
e3
4.4 mm 3 mm
2048 bit 2048 bit
EEPROM EEPROM
8 8
1
1 1
1 1
8 8
256 words 256 words
256 256
SYNCHRONOUS SYNCHRONOUS
125 °C 85 °C
-40 °C -40 °C
256X8 256X8
OPEN-DRAIN OPEN-DRAIN
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP HVSON
TSSOP8,.25 SOLCC8,.12,20
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SERIAL SERIAL
260
2.5 V 5 V
Not Qualified
AEC-Q100 AEC-Q100
1.2 mm 0.6 mm
I2C I2C
0.000005 A 0.000006 A
0.003 mA 0.003 mA
5.5 V 5.5 V
2.2 V 1.7 V
2.5 V 5 V
YES YES
CMOS CMOS
AUTOMOTIVE INDUSTRIAL
Matte Tin (Sn)
GULL WING NO LEAD
0.65 mm 0.5 mm
DUAL DUAL
40
3 mm 2 mm
5 ms 5 ms
HARDWARE/SOFTWARE HARDWARE
1 2
UDFN-8

Compare 34LC02-E/ST with alternatives

Compare AT24C02C-MA9M-E with alternatives