34942100 vs CB96422V100 feature comparison

34942100 W+P Products GmbH

Buy Now Datasheet

CB96422V100 Cvilux Corporation

Buy Now Datasheet
Contact Manufacturer Active
W+P PRODUCTS GMBH CVILUX CORP
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.197 inch 0.2 inch
0.287 inch 0.435 inch
2.1 inch 2.12 inch
PLUG
BOARD CONNECTOR BOARD CONNECTOR
AU ON NI AU ON NI
FEMALE FEMALE
COPPER ALLOY PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
20 mΩ 20 mΩ
SQ PIN-SKT SQ PIN-SKT
1000VDC V 1000VAC V
NO NO
1000000000 Ω 1000000000 Ω
POLYETHYLENE GLASS FILLED POLYESTER
0.1 inch 0.1 inch
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
105 °C 105 °C
-40 °C -40 °C
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
3 A 3 A
UL UL
0.118 inch 0.091 inch
2.54 mm 2.54 mm
SOLDER SOLDER
42 42
1 1
Yes
100 Cycles
7.845 N
BLACK
GENERAL PURPOSE
FLASH inch
94V-0
0.294 N

Compare 34942100 with alternatives

Compare CB96422V100 with alternatives