348RIPT vs 650R-14ILFT feature comparison

348RIPT Integrated Device Technology Inc

Buy Now Datasheet

650R-14ILFT Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code SSOP QSOP
Package Description SSOP, SSOP20,.25 SSOP-20
Pin Count 20 20
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e0 e3
Length 8.65 mm 8.65 mm
Moisture Sensitivity Level 1 1
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Clock Frequency-Max 200 MHz 133.33 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP20,.25 SSOP20,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240 260
Primary Clock/Crystal Frequency-Nom 50 MHz 25 MHz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max 3.45 V 5.5 V
Supply Voltage-Min 3.15 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20 30
Width 3.9 mm 3.9 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, OTHER
Base Number Matches 1 2
Pbfree Code Yes
Manufacturer Package Code PCG20

Compare 348RIPT with alternatives

Compare 650R-14ILFT with alternatives