346-080-541-208 vs A7D40DS29A2 feature comparison

346-080-541-208 EDAC Inc

Buy Now Datasheet

A7D40DS29A2 Thomas & Betts

Buy Now Datasheet
Yes
Active Obsolete
EDAC INC THOMAS & BETTS CORP
compliant unknown
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.37 inch 0.368 inch
0.6 inch 0.61 inch
5.81 inch 5.805 inch
CARD EDGE CONNECTOR CARD EDGE CONNECTOR
PREASSEM CONN
GOLD OVER NICKEL AU ON NI
Tin (Sn) - with Nickel (Ni) barrier TIN LEAD (100)
FEMALE FEMALE
COPPER ALLOY COPPER ALLOY
RECTANGULAR RECTANGULAR
10 mΩ 10 mΩ
BELLOWED TYPE BELLOWED TYPE
2100VAC V 1000VDC V
NO NO
4.45 N 2.224 N
5000000000 Ω 5000000000 Ω
GREEN BLACK
POLYETHYLENE/POLYESTER GLASS FILLED POLYETHYLENE
e3 e0
0.125 inch 0.125 inch
NO NO
#4-40
CABLE BOARD
ONE ONE
2 2
105 °C 125 °C
-40 °C -55 °C
GENERAL PURPOSE
3 A 3 A
UL UL, CSA
0.75 inch 0.16 inch
WIRE WRAP SOLDER
80 80
94V-0 94V-0
0.28 N .556 N
1 1
POLARIZED
HOLE .125-.137
RECEPTACLE
NO
NO
NO
STRAIGHT
2
RECTANGULAR
6.35 mm
30u inch
3.17 mm

Compare 346-080-541-208 with alternatives

Compare A7D40DS29A2 with alternatives