346-044-558-208
vs
C6D22PF29022
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
EDAC INC
THOMAS & BETTS CORP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.37 inch
0.365 inch
Body Depth
0.6 inch
0.55 inch
Body Length
3.56 inch
3.717 inch
Connector Type
CARD EDGE CONNECTOR
CARD EDGE CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
AU ON NI
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
TIN LEAD (100)
Contact Gender
FEMALE
FEMALE
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
10 mΩ
10 mΩ
Contact Style
BELLOWED TYPE
BELLOWED TYPE
Dielectric Withstanding Voltage
2100VAC V
1500VDC V
Filter Feature
NO
NO
Insertion Force-Max
4.45 N
2.224 N
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Color
GREEN
BLACK
Insulator Material
POLYETHYLENE/POLYESTER
GLASS FILLED POLYETHYLENE
JESD-609 Code
e3
e0
Mating Contact Pitch
0.125 inch
0.156 inch
Mixed Contacts
NO
NO
Mounting Option 1
#4-40
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
5.08 mm
5.08 mm
Rated Current (Signal)
3 A
3 A
Reference Standard
UL
UL, CSA
Terminal Length
0.21 inch
0.67 inch
Termination Type
SOLDER
PRESS FIT
Total Number of Contacts
44
44
UL Flammability Code
94V-0
94V-0
Withdrawl Force-Min
0.28 N
.556 N
Base Number Matches
1
1
Additional Feature
POLARIZED
Body/Shell Style
RECEPTACLE
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
NO
Plating Thickness
30u inch
Terminal Pitch
3.96 mm
Compare 346-044-558-208 with alternatives
Compare C6D22PF29022 with alternatives