346-043-500-108
vs
396-043-540-107
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
EDAC INC
EDAC INC
Reach Compliance Code
compliant
compliant
Body Breadth
0.37 inch
0.37 inch
Body Depth
0.6 inch
0.6 inch
Body Length
6.185 inch
6.185 inch
Connector Type
CARD EDGE CONNECTOR
CARD EDGE CONNECTOR
Contact Design
PREASSEM CONN
PREASSEM CONN
Contact Finish Mating
GOLD OVER NICKEL
GOLD OVER NICKEL
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
FEMALE
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
10 mΩ
10 mΩ
Contact Style
BELLOWED TYPE
BELLOWED TYPE
Dielectric Withstanding Voltage
2100VAC V
2100VAC V
Filter Feature
NO
NO
Insertion Force-Max
4.45 N
4.45 N
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Color
GREEN
BLACK
Insulator Material
POLYETHYLENE/POLYESTER
POLYETHYLENE/POLYESTER
JESD-609 Code
e3
e3
Mating Contact Pitch
0.125 inch
0.125 inch
Mixed Contacts
NO
NO
Mounting Option 1
#4-40
M3X0.5
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Rated Current (Signal)
3 A
3 A
Reference Standard
UL
UL
Terminal Length
0.26 inch
0.56 inch
Termination Type
WIRE
WIRE WRAP
Total Number of Contacts
43
43
UL Flammability Code
94V-0
94V-0
Withdrawl Force-Min
0.28 N
0.28 N
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.40
Compare 346-043-500-108 with alternatives
Compare 396-043-540-107 with alternatives