346-036-556-203 vs 346-036-556-808 feature comparison

346-036-556-203 EDAC Inc

Buy Now Datasheet

346-036-556-808 EDAC Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EDAC INC EDAC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.37 inch 0.37 inch
Body Depth 0.6 inch 0.6 inch
Body Length 3.06 inch 3.06 inch
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating GOLD OVER NICKEL GOLD OVER NICKEL
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 10 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
Dielectric Withstanding Voltage 2100VAC V 2100VAC V
Filter Feature NO NO
Insertion Force-Max 4.45 N 4.45 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color GREEN GREEN
Insulator Material POLYETHYLENE/POLYESTER POLYETHYLENE/POLYESTER
JESD-609 Code e3 e3
Mating Contact Pitch 0.125 inch 0.125 inch
Mixed Contacts NO NO
Mounting Option 1 HOLE 0.116 #4-40
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 36 36
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 0.28 N 0.28 N
Base Number Matches 1 1

Compare 346-036-556-203 with alternatives

Compare 346-036-556-808 with alternatives