346-031-500-112 vs 396-031-541-602 feature comparison

346-031-500-112 EDAC Inc

Buy Now Datasheet

396-031-541-602 EDAC Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EDAC INC EDAC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.37 inch 0.37 inch
Body Depth 0.6 inch 0.6 inch
Body Length 4.685 inch 4.685 inch
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Design PREASSEM CONN PREASSEM CONN
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 10 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
Dielectric Withstanding Voltage 2100VAC V 2100VAC V
Filter Feature NO NO
Insertion Force-Max 4.45 N 4.45 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color GREEN BLACK
Insulator Material POLYETHYLENE/POLYESTER POLYETHYLENE/POLYESTER
JESD-609 Code e3 e3
Mating Contact Pitch 0.125 inch 0.125 inch
Mixed Contacts NO NO
Mounting Option 1 HOLE .125-.137 HOLE .125-.137
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL
Terminal Length 0.26 inch 0.75 inch
Termination Type WIRE WIRE WRAP
Total Number of Contacts 31 31
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 0.28 N 0.28 N
Base Number Matches 1 1
Contact Finish Mating GOLD OVER NICKEL
Contact Material COPPER ALLOY

Compare 346-031-500-112 with alternatives

Compare 396-031-541-602 with alternatives