346-015-559-612 vs 346-015-559-107 feature comparison

346-015-559-612 EDAC Inc

Buy Now Datasheet

346-015-559-107 EDAC Inc

Buy Now Datasheet
Yes Yes
Active Active
EDAC INC EDAC INC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.37 inch 0.37 inch
0.86 inch 0.86 inch
2.685 inch 2.685 inch
CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
FEMALE FEMALE
RECTANGULAR RECTANGULAR
10 mΩ 10 mΩ
BELLOWED TYPE BELLOWED TYPE
2100VAC V 2100VAC V
NO NO
4.45 N 4.45 N
5000000000 Ω 5000000000 Ω
GREEN GREEN
POLYETHYLENE/POLYESTER POLYETHYLENE/POLYESTER
e3 e3
0.125 inch 0.125 inch
NO NO
HOLE .125-.137 M3X0.5
RIGHT ANGLE RIGHT ANGLE
BOARD BOARD
ONE ONE
2 2
1 1
105 °C 105 °C
-40 °C -40 °C
GENERAL PURPOSE GENERAL PURPOSE
STAGGERED STAGGERED
3.81 mm 3.81 mm
3 A 3 A
UL UL
0.26 inch 0.26 inch
SOLDER SOLDER
15 15
94V-0 94V-0
0.28 N 0.28 N
1 1
GOLD OVER NICKEL
COPPER ALLOY

Compare 346-015-559-612 with alternatives

Compare 346-015-559-107 with alternatives