346-006-541-108 vs 396-006-520-178 feature comparison

346-006-541-108 EDAC Inc

Buy Now Datasheet

396-006-520-178 EDAC Inc

Buy Now Datasheet
Yes Yes
Active Active
EDAC INC EDAC INC
compliant compliant
EAR99
8536.69.40.40
0.37 inch 0.37 inch
0.6 inch 0.6 inch
1.56 inch 1.56 inch
CARD EDGE CONNECTOR CARD EDGE CONNECTOR
PREASSEM CONN
GOLD OVER NICKEL GOLD OVER NICKEL
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
FEMALE FEMALE
COPPER ALLOY COPPER ALLOY
RECTANGULAR RECTANGULAR
10 mΩ 10 mΩ
BELLOWED TYPE BELLOWED TYPE
2100VAC V 2100VAC V
NO NO
4.45 N 4.45 N
5000000000 Ω 5000000000 Ω
GREEN BLACK
POLYETHYLENE/POLYESTER POLYETHYLENE/POLYESTER
e3 e3
0.125 inch 0.125 inch
NO NO
#4-40 GUIDE SET
CABLE BOARD
ONE ONE
1 1
105 °C 105 °C
-40 °C -40 °C
GENERAL PURPOSE GENERAL PURPOSE
3 A 3 A
UL UL
0.75 inch 0.175 inch
WIRE WRAP SOLDER
6 6
94V-0 94V-0
0.28 N 0.28 N
1 1
STRAIGHT
1
RECTANGULAR

Compare 346-006-541-108 with alternatives

Compare 396-006-520-178 with alternatives