34512DC
vs
HEF4512BPN
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
NXP SEMICONDUCTORS
Package Description
DIP, DIP16,.3
DIP,
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
4000/14000/40000
4000/14000/40000
JESD-30 Code
R-XDIP-T16
R-PDIP-T16
JESD-609 Code
e0
Logic IC Type
MULTIPLEXER
MULTIPLEXER
Moisture Sensitivity Level
2A
Number of Functions
1
1
Number of Inputs
8
8
Number of Outputs
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
15 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
1
2
Part Package Code
DIP
Pin Count
16
Length
21.6 mm
Load Capacitance (CL)
50 pF
Propagation Delay (tpd)
200 ns
Seated Height-Max
4.7 mm
Width
7.62 mm
Compare 34512DC with alternatives
Compare HEF4512BPN with alternatives