345-020-558-202 vs 837-020-500-203 feature comparison

345-020-558-202 EDAC Inc

Buy Now Datasheet

837-020-500-203 EDAC Inc

Buy Now Datasheet
Yes Yes
Active Active
EDAC INC EDAC INC
compliant compliant
0.37 inch 0.37 inch
0.86 inch 0.6 inch
1.835 inch 2.466 inch
CARD EDGE CONNECTOR CARD EDGE CONNECTOR
GOLD OVER NICKEL
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
FEMALE FEMALE
COPPER ALLOY
RECTANGULAR RECTANGULAR
10 mΩ 10 mΩ
BELLOWED TYPE BELLOWED TYPE
1697VAC V 2545VAC V
NO NO
4.45 N
5000000000 Ω 5000000000 Ω
GREEN GREEN
POLYETHYLENE/POLYESTER DIALLYL PHTHALATE
e3 e3
0.1 inch 0.156 inch
NO NO
HOLE 0.128 HOLE 0.116
RIGHT ANGLE
BOARD CABLE
ONE ONE
2
2 2
105 °C 125 °C
-40 °C -40 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR
5.08 mm
3 A 3 A
UL UL
0.635 inch 0.26 inch
2.54 mm
SOLDER SOLDER
20 20
94V-0 94V-0
0.28 N
1 1
PREASSEM CONN
LOCKING

Compare 345-020-558-202 with alternatives

Compare 837-020-500-203 with alternatives